
RC0100JR-076K8L | |
|---|---|
DigiKey Part Number | YAG6499TR-ND - Tape & Reel (TR) YAG6499CT-ND - Cut Tape (CT) YAG6499DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100JR-076K8L |
Description | RES 6.8K OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100JR-076K8L Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 01005 (0402 Metric) |
Resistance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance | Height - Seated (Max) 0.006" (0.15mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-XGNJ682Y | Panasonic Industry | 13 495 | P6.8KAWCT-ND | € 0,14000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,06500 | € 0,65 |
| 25 | € 0,05040 | € 1,26 |
| 50 | € 0,04220 | € 2,11 |
| 100 | € 0,03590 | € 3,59 |
| 250 | € 0,02948 | € 7,37 |
| 500 | € 0,02584 | € 12,92 |
| 1 000 | € 0,02296 | € 22,96 |
| 5 000 | € 0,01836 | € 91,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,01506 | € 301,20 |
| 40 000 | € 0,01427 | € 570,80 |
| 60 000 | € 0,01388 | € 832,80 |
| 100 000 | € 0,01346 | € 1 346,00 |
| 140 000 | € 0,01322 | € 1 850,80 |
| 200 000 | € 0,01299 | € 2 598,00 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

