
RC0100JR-073K9L | |
|---|---|
DigiKey Part Number | 311-3.9KDHTR-ND - Tape & Reel (TR) 311-3.9KDHCT-ND - Cut Tape (CT) 311-3.9KDHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100JR-073K9L |
Description | RES 3.9K OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100JR-073K9L Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 01005 (0402 Metric) |
Resistance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance | Height - Seated (Max) 0.006" (0.15mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0100FR-073K9L | YAGEO | 299 | YAG6341CT-ND | € 0,20000 | Upgrade |
| ERJ-XGNJ392Y | Panasonic Industry | 876 | P3.9KAWCT-ND | € 0,21000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,06500 | € 0,65 |
| 25 | € 0,05040 | € 1,26 |
| 50 | € 0,04220 | € 2,11 |
| 100 | € 0,03590 | € 3,59 |
| 250 | € 0,02948 | € 7,37 |
| 500 | € 0,02584 | € 12,92 |
| 1 000 | € 0,02296 | € 22,96 |
| 5 000 | € 0,01836 | € 91,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,01506 | € 301,20 |
| 40 000 | € 0,01427 | € 570,80 |
| 60 000 | € 0,01388 | € 832,80 |
| 100 000 | € 0,01346 | € 1 346,00 |
| 140 000 | € 0,01322 | € 1 850,80 |
| 200 000 | € 0,01299 | € 2 598,00 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

