
RC0100FR-075R1L | |
|---|---|
DigiKey Part Number | YAG6387TR-ND - Tape & Reel (TR) YAG6387CT-ND - Cut Tape (CT) YAG6387DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100FR-075R1L |
Description | RES 5.1 OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100FR-075R1L Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient -200/ +600ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 01005 (0402 Metric) |
Resistance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance | Height - Seated (Max) 0.006" (0.15mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,11600 | € 1,16 |
| 25 | € 0,09240 | € 2,31 |
| 50 | € 0,07940 | € 3,97 |
| 100 | € 0,06920 | € 6,92 |
| 250 | € 0,05876 | € 14,69 |
| 500 | € 0,05282 | € 26,41 |
| 1 000 | € 0,04809 | € 48,09 |
| 5 000 | € 0,04051 | € 202,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,03448 | € 689,60 |
| 40 000 | € 0,03317 | € 1 326,80 |
| 60 000 | € 0,03252 | € 1 951,20 |
| 100 000 | € 0,03183 | € 3 183,00 |
| 140 000 | € 0,03143 | € 4 400,20 |
| 200 000 | € 0,03105 | € 6 210,00 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26840 |

