56 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0100FR-0756RP

DigiKey Part Number
13-RC0100FR-0756RPTR-ND - Tape & Reel (TR)
13-RC0100FR-0756RPCT-ND - Cut Tape (CT)
13-RC0100FR-0756RPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0100FR-0756RP
Description
RES 56 OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
56 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±300ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
01005 (0402 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Part Status
Active
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Resistance
Height - Seated (Max)
0.006" (0.15mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 996
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 000€ 0,04675€ 935,00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,26000€ 0,26
10€ 0,14100€ 1,41
100€ 0,08440€ 8,44
1 000€ 0,05659€ 56,59
2 500€ 0,04982€ 124,55
5 000€ 0,04577€ 228,85
10 000€ 0,04341€ 434,10
Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,26000€ 0,26
10€ 0,14100€ 1,41
50€ 0,09720€ 4,86
100€ 0,08440€ 8,44
500€ 0,06304€ 31,52
1 000€ 0,05659€ 56,59
5 000€ 0,04577€ 228,85
10 000€ 0,04341€ 434,10
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 0,26000
Unit Price with VAT:€ 0,31720