
RC0100FR-073R6L | |
|---|---|
DigiKey Part Number | 13-RC0100FR-073R6LTR-ND - Tape & Reel (TR) 13-RC0100FR-073R6LCT-ND - Cut Tape (CT) 13-RC0100FR-073R6LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100FR-073R6L |
Description | RES 3.6 OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.6 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100FR-073R6L Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient -200/ +600ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 01005 (0402 Metric) |
Resistance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance | Height - Seated (Max) 0.006" (0.15mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,14300 | € 1,43 |
| 25 | € 0,11600 | € 2,90 |
| 50 | € 0,10040 | € 5,02 |
| 100 | € 0,08820 | € 8,82 |
| 250 | € 0,07584 | € 18,96 |
| 500 | € 0,06872 | € 34,36 |
| 1 000 | € 0,06308 | € 63,08 |
| 5 000 | € 0,05405 | € 270,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,04652 | € 930,40 |
| 40 000 | € 0,04495 | € 1 798,00 |
| 60 000 | € 0,04418 | € 2 650,80 |
| 100 000 | € 0,04335 | € 4 335,00 |
| 140 000 | € 0,04287 | € 6 001,80 |
| 200 000 | € 0,04242 | € 8 484,00 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31720 |

