
RC0100FR-0734KL | |
|---|---|
DigiKey Part Number | 13-RC0100FR-0734KLTR-ND - Tape & Reel (TR) 13-RC0100FR-0734KLCT-ND - Cut Tape (CT) 13-RC0100FR-0734KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100FR-0734KL |
Description | RES 34K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 34 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100FR-0734KL Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 01005 (0402 Metric) |
Resistance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance | Height - Seated (Max) 0.006" (0.15mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,10200 | € 1,02 |
| 25 | € 0,08120 | € 2,03 |
| 50 | € 0,06960 | € 3,48 |
| 100 | € 0,06030 | € 6,03 |
| 250 | € 0,05088 | € 12,72 |
| 500 | € 0,04550 | € 22,75 |
| 1 000 | € 0,04122 | € 41,22 |
| 5 000 | € 0,03438 | € 171,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,02906 | € 581,20 |
| 40 000 | € 0,02787 | € 1 114,80 |
| 60 000 | € 0,02729 | € 1 637,40 |
| 100 000 | € 0,02667 | € 2 667,00 |
| 140 000 | € 0,02631 | € 3 683,40 |
| 200 000 | € 0,02596 | € 5 192,00 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

