178 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0100FR-07178KL

DigiKey Part Number
YAG6244TR-ND - Tape & Reel (TR)
YAG6244CT-ND - Cut Tape (CT)
YAG6244DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0100FR-07178KL
Description
RES 178K OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
178 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0100FR-07178KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
01005 (0402 Metric)
Resistance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
Height - Seated (Max)
0.006" (0.15mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 690
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,20000€ 0,20
10€ 0,10200€ 1,02
25€ 0,08120€ 2,03
50€ 0,06960€ 3,48
100€ 0,06030€ 6,03
250€ 0,05088€ 12,72
500€ 0,04550€ 22,75
1 000€ 0,04122€ 41,22
5 000€ 0,03438€ 171,90
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 000€ 0,02906€ 581,20
40 000€ 0,02787€ 1 114,80
60 000€ 0,02729€ 1 637,40
100 000€ 0,02667€ 2 667,00
140 000€ 0,02631€ 3 683,40
200 000€ 0,02596€ 5 192,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,20000
Unit Price with VAT:€ 0,24400