
RC0075JS-7N10KL | |
|---|---|
DigiKey Part Number | 13-RC0075JS-7N10KLTR-ND - Tape & Reel (TR) 13-RC0075JS-7N10KLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC0075JS-7N10KL |
Description | RES 10K OHM 5% 0.02W 0075 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.02W Chip Resistor 009005 (0301 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 009005 (0301 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.012" L x 0.006" W (0.30mm x 0.15mm) |
Tolerance | Height - Seated (Max) 0.006" (0.14mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0075JR-0710KL | YAGEO | 19 935 | 13-RC0075JR-0710KLCT-ND | € 0,33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,33000 | € 0,33 |
| 10 | € 0,18500 | € 1,85 |
| 25 | € 0,15200 | € 3,80 |
| 50 | € 0,13300 | € 6,65 |
| 100 | € 0,11810 | € 11,81 |
| 250 | € 0,10300 | € 25,75 |
| 500 | € 0,09426 | € 47,13 |
| 1 000 | € 0,08730 | € 87,30 |
| 5 000 | € 0,07617 | € 380,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,06636 | € 1 327,20 |
| 40 000 | € 0,06441 | € 2 576,40 |
| 60 000 | € 0,06347 | € 3 808,20 |
| 100 000 | € 0,06244 | € 6 244,00 |
| Unit Price without VAT: | € 0,33000 |
|---|---|
| Unit Price with VAT: | € 0,40260 |

