Similar
Similar
Parametric Equivalent
Similar



PU3921JKM130R004L | |
|---|---|
DigiKey Part Number | YAG5762TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PU3921JKM130R004L |
Description | RES 0.004 OHM 5% 3W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±5% 3W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PU3921JKM130R004L Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Series | Temperature Coefficient ±75ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 275°C |
Part Status Active | Package / Case Nonstandard |
Resistance | Size / Dimension 0.394" L x 0.205" W (10.00mm x 5.20mm) |
Tolerance | Height - Seated (Max) 0.044" (1.12mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PU3921FKMT30R004L | YAGEO | 0 | YAG4085CT-ND | € 2,01000 | Similar |
| PU5931FKMT50R004L | YAGEO | 480 | YAG4105CT-ND | € 1,89000 | Similar |
| PU3921JKMT30R004L | YAGEO | 0 | YAG5770TR-ND | € 0,47659 | Parametric Equivalent |
| WSLT39214L000FEB | Vishay Dale | 0 | WSLTC-.004TR-ND | € 1,20506 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,32680 | € 980,40 |
| Unit Price without VAT: | € 0,32680 |
|---|---|
| Unit Price with VAT: | € 0,39870 |





