Parametric Equivalent

PT2512JK-070R27L | |
|---|---|
DigiKey Part Number | 13-PT2512JK-070R27LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PT2512JK-070R27L |
Description | RES 0.27 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT2512FK-070R27L | YAGEO | 0 | PT2512FK-070R27L-ND | € 0,08596 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,08984 | € 359,36 |
| Unit Price without VAT: | € 0,08984 |
|---|---|
| Unit Price with VAT: | € 0,10960 |


