
PT2512FK-7W0R27L | |
|---|---|
DigiKey Part Number | 13-PT2512FK-7W0R27LTR-ND - Tape & Reel (TR) 13-PT2512FK-7W0R27LCT-ND - Cut Tape (CT) 13-PT2512FK-7W0R27LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT2512FK-7W0R27L |
Description | RES 0.27 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT2512FK-7W0R27L Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,60000 | € 0,60 |
| 10 | € 0,38900 | € 3,89 |
| 25 | € 0,33160 | € 8,29 |
| 50 | € 0,29520 | € 14,76 |
| 100 | € 0,26430 | € 26,43 |
| 250 | € 0,23056 | € 57,64 |
| 500 | € 0,20938 | € 104,69 |
| 1 000 | € 0,19138 | € 191,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,16310 | € 652,40 |
| 8 000 | € 0,15206 | € 1 216,48 |
| 12 000 | € 0,14640 | € 1 756,80 |
| 20 000 | € 0,13998 | € 2 799,60 |
| 28 000 | € 0,13617 | € 3 812,76 |
| 40 000 | € 0,13612 | € 5 444,80 |
| Unit Price without VAT: | € 0,60000 |
|---|---|
| Unit Price with VAT: | € 0,73200 |

