Upgrade

PT1206FR-070R47L | |
|---|---|
DigiKey Part Number | 13-PT1206FR-070R47LTR-ND - Tape & Reel (TR) 13-PT1206FR-070R47LCT-ND - Cut Tape (CT) 13-PT1206FR-070R47LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT1206FR-070R47L |
Description | RES 0.47 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT1206FR-070R47L Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT1206FR-7W0R47L | YAGEO | 9 879 | 13-PT1206FR-7W0R47LCT-ND | € 0,27000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,12700 | € 1,27 |
| 25 | € 0,10680 | € 2,67 |
| 50 | € 0,09420 | € 4,71 |
| 100 | € 0,08360 | € 8,36 |
| 250 | € 0,07192 | € 17,98 |
| 500 | € 0,06456 | € 32,28 |
| 1 000 | € 0,05833 | € 58,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04722 | € 236,10 |
| 10 000 | € 0,04359 | € 435,90 |
| 15 000 | € 0,04172 | € 625,80 |
| 25 000 | € 0,03961 | € 990,25 |
| 35 000 | € 0,03835 | € 1 342,25 |
| 50 000 | € 0,03712 | € 1 856,00 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |


