Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

PT0805FR-070R22L | |
|---|---|
DigiKey Part Number | PT0805FR-070R22L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PT0805FR-070R22L |
Description | RES 0.22 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT0805FR-070R22L Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT0805FR-7W0R22L | YAGEO | 0 | PT0805FR-7W0R22L-ND | € 0,05297 | Upgrade |
| RCWE0805R220DKEA | Vishay Dale | 0 | RCWE0805R220DKEA-ND | € 0,26535 | Upgrade |
| RCWE0805R220FKEA | Vishay Dale | 25 791 | 541-4381-1-ND | € 0,21000 | Upgrade |
| RL73H2AR22FTD | TE Connectivity Passive Product | 46 194 | A126487CT-ND | € 0,38000 | Upgrade |
| RL73H2AR22FTDF | TE Connectivity Passive Product | 0 | RL73H2AR22FTDF-ND | € 0,09166 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04587 | € 229,35 |
| Unit Price without VAT: | € 0,04587 |
|---|---|
| Unit Price with VAT: | € 0,05596 |





