Upgrade
Upgrade

PT0402JR-7W0R22L | |
|---|---|
DigiKey Part Number | PT0402JR-7W0R22L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PT0402JR-7W0R22L |
Description | RES 0.22 OHM 5% 1/8W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT0402JR-7W0R22L Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSR0402JKR220 | Stackpole Electronics Inc | 0 | CSR0402JKR220-ND | € 0,03145 | Upgrade |
| CSR0402JTR220 | Stackpole Electronics Inc | 0 | CSR0402JTR220-ND | € 0,02891 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,04343 | € 434,30 |
| Unit Price without VAT: | € 0,04343 |
|---|---|
| Unit Price with VAT: | € 0,05298 |


