
PNP7WVJR-73-12R | |
|---|---|
DigiKey Part Number | PNP7WVJR-73-12R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PNP7WVJR-73-12R |
Description | RES 12 OHM 5% 7W AXIAL |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PNP7WVJR-73-12R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Operating Temperature -40°C ~ 200°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.295" Dia x 0.984" L (7.50mm x 25.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CB7JB12R0 | Stackpole Electronics Inc | 0 | CB7JB12R0-ND | € 0,15923 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,17426 | € 87,13 |
| Unit Price without VAT: | € 0,17426 |
|---|---|
| Unit Price with VAT: | € 0,21260 |


