
PNP7WVFT-91-2K | |
|---|---|
DigiKey Part Number | YAG5796CT-ND - Cut Tape (CT) YAG5796TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PNP7WVFT-91-2K |
Description | RES 2K OHM 1% 7W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 7W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.295" Dia x 0.984" L (7.50mm x 25.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,41000 | € 1,41 |
| 10 | € 0,93100 | € 9,31 |
| 25 | € 0,80080 | € 20,02 |
| 50 | € 0,71860 | € 35,93 |
| 100 | € 0,64900 | € 64,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 0,57268 | € 143,17 |
| 500 | € 0,52486 | € 262,43 |
| 750 | € 0,50031 | € 375,23 |
| 1 250 | € 0,47253 | € 590,66 |
| 1 750 | € 0,45597 | € 797,95 |
| 2 500 | € 0,43979 | € 1 099,48 |
| Unit Price without VAT: | € 1,41000 |
|---|---|
| Unit Price with VAT: | € 1,72020 |

