12 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNP5WVJT-73-12R

DigiKey Part Number
YAG1205CT-ND - Cut Tape (CT)
YAG1205TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PNP5WVJT-73-12R
Description
RES 12 OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
PNP5WVJT-73-12R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Operating Temperature
-40°C ~ 200°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.295" Dia x 0.669" L (7.50mm x 17.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 884
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,68000€ 0,68
10€ 0,44000€ 4,40
25€ 0,37560€ 9,39
50€ 0,33480€ 16,74
100€ 0,30030€ 30,03
Tape & Box (TB)
QuantityUnit PriceExt Price
250€ 0,26232€ 65,58
500€ 0,23854€ 119,27
750€ 0,22631€ 169,73
1 250€ 0,21248€ 265,60
1 750€ 0,20424€ 357,42
2 500€ 0,19618€ 490,45
Manufacturers Standard Package
Unit Price without VAT:€ 0,68000
Unit Price with VAT:€ 0,82960