
PNP5WVJT-73-0R24 | |
|---|---|
DigiKey Part Number | PNP5WVJT-73-0R24-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PNP5WVJT-73-0R24 |
Description | RES 0.24 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 240 mOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -40°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.295" Dia x 0.669" L (7.50mm x 17.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,20324 | € 203,24 |
| Unit Price without VAT: | € 0,20324 |
|---|---|
| Unit Price with VAT: | € 0,24795 |

