
PNP4WVFR-73-200R | |
|---|---|
DigiKey Part Number | 13-PNP4WVFR-73-200RTR-ND - Tape & Reel (TR) 13-PNP4WVFR-73-200RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNP4WVFR-73-200R |
Description | RES 200 OHM 1% 4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 4W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.669" L (5.50mm x 17.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,89000 | € 0,89 |
| 10 | € 0,58300 | € 5,83 |
| 25 | € 0,49840 | € 12,46 |
| 50 | € 0,44560 | € 22,28 |
| 100 | € 0,40050 | € 40,05 |
| 250 | € 0,35108 | € 87,77 |
| 500 | € 0,32020 | € 160,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,29395 | € 293,95 |
| 2 000 | € 0,27164 | € 543,28 |
| 3 000 | € 0,26018 | € 780,54 |
| 5 000 | € 0,24722 | € 1 236,10 |
| 7 000 | € 0,23949 | € 1 676,43 |
| 10 000 | € 0,23195 | € 2 319,50 |
| Unit Price without VAT: | € 0,89000 |
|---|---|
| Unit Price with VAT: | € 1,08580 |

