Similar
Similar
Similar
Similar

PNP100JR-52-0R47 | |
|---|---|
DigiKey Part Number | PNP100JR-52-0R47-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PNP100JR-52-0R47 |
Description | RES 0.47 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PNP100JR-52-0R47 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Operating Temperature -40°C ~ 200°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.248" L (2.50mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KNP100JR-52-0R47 | YAGEO | 6 561 | 13-KNP100JR-52-0R47CT-ND | € 0,24000 | Similar |
| KNP1WSJR-52-0R47 | YAGEO | 1 916 | 13-KNP1WSJR-52-0R47CT-ND | € 0,11000 | Similar |
| PNP1WVJR-52-0R47 | YAGEO | 0 | 0.47GDTR-ND | € 0,06567 | Similar |
| PNP1WVJR-73-0R47 | YAGEO | 0 | PNP1WVJR-73-0R47-ND | € 0,04597 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04122 | € 206,10 |
| Unit Price without VAT: | € 0,04122 |
|---|---|
| Unit Price with VAT: | € 0,05029 |



