
PF0805FRF7W0R022L | |
|---|---|
DigiKey Part Number | 311-0.022NSTR-ND - Tape & Reel (TR) 311-0.022NSCT-ND - Cut Tape (CT) 311-0.022NSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PF0805FRF7W0R022L |
Description | RES 0.022 OHM 1% 1/4W 0805 |
Customer Reference | |
Detailed Description | 22 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | PF0805FRF7W0R022L Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.018" (0.45mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE0805FRF470R022L | YAGEO | 5 000 | 13-PE0805FRF470R022LCT-ND | € 0,92000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,58000 | € 0,58 |
| 10 | € 0,37400 | € 3,74 |
| 25 | € 0,31840 | € 7,96 |
| 50 | € 0,28340 | € 14,17 |
| 100 | € 0,25370 | € 25,37 |
| 250 | € 0,22112 | € 55,28 |
| 500 | € 0,20072 | € 100,36 |
| 1 000 | € 0,18341 | € 183,41 |
| Unit Price without VAT: | € 0,58000 |
|---|---|
| Unit Price with VAT: | € 0,70760 |

