
PE2512FKF7W0R012L | |
|---|---|
DigiKey Part Number | 13-PE2512FKF7W0R012LTR-ND - Tape & Reel (TR) 13-PE2512FKF7W0R012LCT-ND - Cut Tape (CT) 13-PE2512FKF7W0R012LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512FKF7W0R012L |
Description | RES 0.012 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2512FKF7W0R012L Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,73000 | € 0,73 |
| 10 | € 0,47500 | € 4,75 |
| 25 | € 0,40520 | € 10,13 |
| 50 | € 0,36160 | € 18,08 |
| 100 | € 0,32440 | € 32,44 |
| 250 | € 0,28368 | € 70,92 |
| 500 | € 0,25814 | € 129,07 |
| 1 000 | € 0,23645 | € 236,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,20238 | € 809,52 |
| 8 000 | € 0,18908 | € 1 512,64 |
| 12 000 | € 0,18225 | € 2 187,00 |
| 20 000 | € 0,17453 | € 3 490,60 |
| 28 000 | € 0,17290 | € 4 841,20 |
| Unit Price without VAT: | € 0,73000 |
|---|---|
| Unit Price with VAT: | € 0,89060 |

