
PE2010FKE7W0R05L | |
|---|---|
DigiKey Part Number | 13-PE2010FKE7W0R05LTR-ND - Tape & Reel (TR) 13-PE2010FKE7W0R05LCT-ND - Cut Tape (CT) 13-PE2010FKE7W0R05LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2010FKE7W0R05L |
Description | RES 0.05 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2010FKE7W0R05L Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSNL2010FT50L0 | Stackpole Electronics Inc | 1 415 | 738-CSNL2010FT50L0CT-ND | € 0,57000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,61000 | € 0,61 |
| 10 | € 0,39500 | € 3,95 |
| 25 | € 0,33680 | € 8,42 |
| 50 | € 0,30000 | € 15,00 |
| 100 | € 0,26870 | € 26,87 |
| 250 | € 0,23440 | € 58,60 |
| 500 | € 0,21290 | € 106,45 |
| 1 000 | € 0,19464 | € 194,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,16593 | € 663,72 |
| 8 000 | € 0,15473 | € 1 237,84 |
| 12 000 | € 0,14898 | € 1 787,76 |
| 20 000 | € 0,14247 | € 2 849,40 |
| 28 000 | € 0,13875 | € 3 885,00 |
| Unit Price without VAT: | € 0,61000 |
|---|---|
| Unit Price with VAT: | € 0,74420 |

