50 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE2010FKE070R05L

DigiKey Part Number
13-PE2010FKE070R05LTR-ND - Tape & Reel (TR)
13-PE2010FKE070R05LCT-ND - Cut Tape (CT)
13-PE2010FKE070R05LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE2010FKE070R05L
Description
RES 0.05 OHM 1% 1/2W 2010
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
50 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE2010FKE070R05L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 291
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,54000€ 0,54
10€ 0,34600€ 3,46
25€ 0,29400€ 7,35
50€ 0,26160€ 13,08
100€ 0,23400€ 23,40
250€ 0,20372€ 50,93
500€ 0,18478€ 92,39
1 000€ 0,16869€ 168,69
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,14339€ 573,56
8 000€ 0,13352€ 1 068,16
12 000€ 0,12845€ 1 541,40
20 000€ 0,12271€ 2 454,20
28 000€ 0,11930€ 3 340,40
40 000€ 0,11797€ 4 718,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,54000
Unit Price with VAT:€ 0,65880