150 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE1206FRM070R15L

DigiKey Part Number
13-PE1206FRM070R15LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PE1206FRM070R15L
Description
RES 0.15 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
150 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,05691€ 227,64
Manufacturers Standard Package
Unit Price without VAT:€ 0,05691
Unit Price with VAT:€ 0,06943