
PE1206FRF470R15L | |
|---|---|
DigiKey Part Number | 13-PE1206FRF470R15LTR-ND - Tape & Reel (TR) 13-PE1206FRF470R15LCT-ND - Cut Tape (CT) 13-PE1206FRF470R15LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206FRF470R15L |
Description | RES 0.15 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,24100 | € 2,41 |
| 25 | € 0,20480 | € 5,12 |
| 50 | € 0,18180 | € 9,09 |
| 100 | € 0,16210 | € 16,21 |
| 250 | € 0,14052 | € 35,13 |
| 500 | € 0,12700 | € 63,50 |
| 1 000 | € 0,11549 | € 115,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,09742 | € 389,68 |
| 8 000 | € 0,09037 | € 722,96 |
| 12 000 | € 0,08674 | € 1 040,88 |
| 20 000 | € 0,08264 | € 1 652,80 |
| 28 000 | € 0,08020 | € 2 245,60 |
| 40 000 | € 0,07781 | € 3 112,40 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,45140 |

