20 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE1206FRF470R02L

DigiKey Part Number
13-PE1206FRF470R02LTR-ND - Tape & Reel (TR)
13-PE1206FRF470R02LCT-ND - Cut Tape (CT)
13-PE1206FRF470R02LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE1206FRF470R02L
Description
RES 0.02 OHM 1% 1W 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
20 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE1206FRF470R02L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE1206FRE470R02LYAGEO5 56213-PE1206FRE470R02LCT-ND€ 0,22000Parametric Equivalent
In-Stock: 2 155
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,84000€ 0,84
10€ 0,55100€ 5,51
25€ 0,47040€ 11,76
50€ 0,42040€ 21,02
100€ 0,37770€ 37,77
250€ 0,33088€ 82,72
500€ 0,30160€ 150,80
1 000€ 0,27670€ 276,70
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,23758€ 950,32
8 000€ 0,22231€ 1 778,48
12 000€ 0,21447€ 2 573,64
20 000€ 0,20643€ 4 128,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,84000
Unit Price with VAT:€ 1,02480