
PE1206DRM7W0R047L | |
|---|---|
DigiKey Part Number | 13-PE1206DRM7W0R047LTR-ND - Tape & Reel (TR) 13-PE1206DRM7W0R047LCT-ND - Cut Tape (CT) 13-PE1206DRM7W0R047LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206DRM7W0R047L |
Description | RES 0.047 OHM 0.5% 1/2W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE1206DRM7W0R047L Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,29000 | € 0,29 |
| 10 | € 0,18600 | € 1,86 |
| 25 | € 0,15760 | € 3,94 |
| 50 | € 0,13960 | € 6,98 |
| 100 | € 0,12410 | € 12,41 |
| 250 | € 0,10724 | € 26,81 |
| 500 | € 0,09666 | € 48,33 |
| 1 000 | € 0,08768 | € 87,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,07354 | € 294,16 |
| 8 000 | € 0,06802 | € 544,16 |
| 12 000 | € 0,06519 | € 782,28 |
| 20 000 | € 0,06198 | € 1 239,60 |
| 28 000 | € 0,06007 | € 1 681,96 |
| 40 000 | € 0,05820 | € 2 328,00 |
| Unit Price without VAT: | € 0,29000 |
|---|---|
| Unit Price with VAT: | € 0,35380 |

