
PE0805FRF070R02L | |
|---|---|
DigiKey Part Number | 13-PE0805FRF070R02LTR-ND - Tape & Reel (TR) 13-PE0805FRF070R02LCT-ND - Cut Tape (CT) 13-PE0805FRF070R02LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0805FRF070R02L |
Description | RES 0.02 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE0805FRF070R02L Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE0805FRF470R02L | YAGEO | 2 159 | 13-PE0805FRF470R02LCT-ND | € 0,92000 | Upgrade |
| PE0805FRF7W0R02L | YAGEO | 4 789 | 13-PE0805FRF7W0R02LCT-ND | € 0,48000 | Upgrade |
| PE0805FRM070R02L | YAGEO | 1 809 | 13-PE0805FRM070R02LCT-ND | € 0,37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,24200 | € 2,42 |
| 25 | € 0,20480 | € 5,12 |
| 50 | € 0,18180 | € 9,09 |
| 100 | € 0,16220 | € 16,22 |
| 250 | € 0,14056 | € 35,14 |
| 500 | € 0,12704 | € 63,52 |
| 1 000 | € 0,11554 | € 115,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,09506 | € 475,30 |
| 10 000 | € 0,08836 | € 883,60 |
| 15 000 | € 0,08492 | € 1 273,80 |
| 25 000 | € 0,08103 | € 2 025,75 |
| 35 000 | € 0,07872 | € 2 755,20 |
| 50 000 | € 0,07668 | € 3 834,00 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,45140 |

