Parametric Equivalent
Parametric Equivalent

PE0603JRF470R03L | |
|---|---|
DigiKey Part Number | PE0603JRF470R03L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE0603JRF470R03L |
Description | RES 0.03 OHM 5% 2/5W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±5% 0.4W, 2/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE0603JRF470R03L Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.030" W (1.60mm x 0.76mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE0603FRF470R03L | YAGEO | 0 | PE0603FRF470R03L-ND | € 0,22055 | Parametric Equivalent |
| PE0603FRM470R03L | YAGEO | 0 | PE0603FRM470R03L-ND | € 0,22055 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,07603 | € 380,15 |
| Unit Price without VAT: | € 0,07603 |
|---|---|
| Unit Price with VAT: | € 0,09276 |


