8 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2512FKE7W0R008E

DigiKey Part Number
13-PA2512FKE7W0R008ETR-ND - Tape & Reel (TR)
13-PA2512FKE7W0R008ECT-ND - Cut Tape (CT)
13-PA2512FKE7W0R008EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA2512FKE7W0R008E
Description
RES 0.008 OHM 1% 2W 2512
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
8 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Tolerance
Height - Seated (Max)
0.035" (0.88mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 042
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,62000€ 0,62
10€ 0,40000€ 4,00
25€ 0,34080€ 8,52
50€ 0,30380€ 15,19
100€ 0,27210€ 27,21
250€ 0,23740€ 59,35
500€ 0,21564€ 107,82
1 000€ 0,19717€ 197,17
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,16813€ 672,52
8 000€ 0,15681€ 1 254,48
12 000€ 0,15099€ 1 811,88
20 000€ 0,14441€ 2 888,20
28 000€ 0,14079€ 3 942,12
Manufacturers Standard Package
Unit Price without VAT:€ 0,62000
Unit Price with VAT:€ 0,75640