1 mOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2512DKF7W0R001E

DigiKey Part Number
13-PA2512DKF7W0R001ETR-ND - Tape & Reel (TR)
13-PA2512DKF7W0R001ECT-ND - Cut Tape (CT)
13-PA2512DKF7W0R001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA2512DKF7W0R001E
Description
RES 0.001 OHM 0.5% 2W 2512
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 mOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Tolerance
Height - Seated (Max)
0.035" (0.88mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 353
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,24000€ 1,24
10€ 0,81600€ 8,16
25€ 0,70040€ 17,51
50€ 0,62800€ 31,40
100€ 0,56630€ 56,63
250€ 0,49876€ 124,69
500€ 0,45648€ 228,24
1 000€ 0,42056€ 420,56
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,36414€ 1 456,56
8 000€ 0,34213€ 2 737,04
12 000€ 0,33083€ 3 969,96
20 000€ 0,33031€ 6 606,20
Manufacturers Standard Package
Unit Price without VAT:€ 1,24000
Unit Price with VAT:€ 1,51280