
PA2010FKE7W0R002Z | |
|---|---|
DigiKey Part Number | 13-PA2010FKE7W0R002ZTR-ND - Tape & Reel (TR) 13-PA2010FKE7W0R002ZCT-ND - Cut Tape (CT) 13-PA2010FKE7W0R002ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2010FKE7W0R002Z |
Description | RES 0.002 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,29000 | € 0,29 |
| 10 | € 0,18500 | € 1,85 |
| 25 | € 0,15720 | € 3,93 |
| 50 | € 0,13900 | € 6,95 |
| 100 | € 0,12370 | € 12,37 |
| 250 | € 0,10680 | € 26,70 |
| 500 | € 0,09630 | € 48,15 |
| 1 000 | € 0,08733 | € 87,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,07324 | € 292,96 |
| 8 000 | € 0,06774 | € 541,92 |
| 12 000 | € 0,06492 | € 779,04 |
| 20 000 | € 0,06173 | € 1 234,60 |
| 28 000 | € 0,05982 | € 1 674,96 |
| 40 000 | € 0,05796 | € 2 318,40 |
| Unit Price without VAT: | € 0,29000 |
|---|---|
| Unit Price with VAT: | € 0,35380 |

