
PA1206FRF470R015L | |
|---|---|
DigiKey Part Number | 13-PA1206FRF470R015LTR-ND - Tape & Reel (TR) 13-PA1206FRF470R015LCT-ND - Cut Tape (CT) 13-PA1206FRF470R015LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA1206FRF470R015L |
Description | RES 0.015 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,61000 | € 0,61 |
| 10 | € 0,39700 | € 3,97 |
| 25 | € 0,33800 | € 8,45 |
| 50 | € 0,30120 | € 15,06 |
| 100 | € 0,26980 | € 26,98 |
| 250 | € 0,23528 | € 58,82 |
| 500 | € 0,21374 | € 106,87 |
| 1 000 | € 0,19541 | € 195,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,15153 | € 606,12 |
| 8 000 | € 0,14117 | € 1 129,36 |
| 12 000 | € 0,13585 | € 1 630,20 |
| 20 000 | € 0,12984 | € 2 596,80 |
| 28 000 | € 0,12626 | € 3 535,28 |
| 40 000 | € 0,12544 | € 5 017,60 |
| Unit Price without VAT: | € 0,61000 |
|---|---|
| Unit Price with VAT: | € 0,74420 |

