2 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA1206FRF470R002L

DigiKey Part Number
13-PA1206FRF470R002LTR-ND - Tape & Reel (TR)
13-PA1206FRF470R002LCT-ND - Cut Tape (CT)
13-PA1206FRF470R002LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA1206FRF470R002L
Description
RES 0.002 OHM 1% 1W 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.031" (0.80mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,61000€ 0,61
10€ 0,39700€ 3,97
25€ 0,33800€ 8,45
50€ 0,30120€ 15,06
100€ 0,26980€ 26,98
250€ 0,23528€ 58,82
500€ 0,21374€ 106,87
1 000€ 0,19541€ 195,41
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,15153€ 606,12
8 000€ 0,14117€ 1 129,36
12 000€ 0,13585€ 1 630,20
20 000€ 0,12984€ 2 596,80
28 000€ 0,12626€ 3 535,28
40 000€ 0,12544€ 5 017,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,61000
Unit Price with VAT:€ 0,74420