
PA0805FRE470R01L | |
|---|---|
DigiKey Part Number | 13-PA0805FRE470R01LTR-ND - Tape & Reel (TR) 13-PA0805FRE470R01LCT-ND - Cut Tape (CT) 13-PA0805FRE470R01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA0805FRE470R01L |
Description | RES 0.01 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.018" (0.45mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,62000 | € 0,62 |
| 10 | € 0,40000 | € 4,00 |
| 25 | € 0,34080 | € 8,52 |
| 50 | € 0,30380 | € 15,19 |
| 100 | € 0,27210 | € 27,21 |
| 250 | € 0,23736 | € 59,34 |
| 500 | € 0,21562 | € 107,81 |
| 1 000 | € 0,19714 | € 197,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,16426 | € 821,30 |
| 10 000 | € 0,15351 | € 1 535,10 |
| 15 000 | € 0,14799 | € 2 219,85 |
| 25 000 | € 0,14175 | € 3 543,75 |
| 35 000 | € 0,14077 | € 4 926,95 |
| Unit Price without VAT: | € 0,62000 |
|---|---|
| Unit Price with VAT: | € 0,75640 |

