
PA0805FRE470R015L | |
|---|---|
DigiKey Part Number | 13-PA0805FRE470R015LTR-ND - Tape & Reel (TR) 13-PA0805FRE470R015LCT-ND - Cut Tape (CT) 13-PA0805FRE470R015LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA0805FRE470R015L |
Description | RES 0.015 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.018" (0.45mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,65000 | € 0,65 |
| 10 | € 0,42700 | € 4,27 |
| 25 | € 0,36360 | € 9,09 |
| 50 | € 0,32420 | € 16,21 |
| 100 | € 0,29060 | € 29,06 |
| 250 | € 0,25372 | € 63,43 |
| 500 | € 0,23062 | € 115,31 |
| 1 000 | € 0,21101 | € 211,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,17610 | € 880,50 |
| 10 000 | € 0,16469 | € 1 646,90 |
| 15 000 | € 0,15882 | € 2 382,30 |
| 25 000 | € 0,15220 | € 3 805,00 |
| 35 000 | € 0,15203 | € 5 321,05 |
| Unit Price without VAT: | € 0,65000 |
|---|---|
| Unit Price with VAT: | € 0,79300 |

