
PA0805FRE070R005L | |
|---|---|
DigiKey Part Number | 13-PA0805FRE070R005LTR-ND - Tape & Reel (TR) 13-PA0805FRE070R005LCT-ND - Cut Tape (CT) 13-PA0805FRE070R005LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA0805FRE070R005L |
Description | RES 0.005 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,67000 | € 0,67 |
| 10 | € 0,43500 | € 4,35 |
| 25 | € 0,37000 | € 9,25 |
| 50 | € 0,33000 | € 16,50 |
| 100 | € 0,29580 | € 29,58 |
| 250 | € 0,25828 | € 64,57 |
| 500 | € 0,23478 | € 117,39 |
| 1 000 | € 0,21484 | € 214,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,17931 | € 896,55 |
| 10 000 | € 0,16770 | € 1 677,00 |
| 15 000 | € 0,16174 | € 2 426,10 |
| 25 000 | € 0,15499 | € 3 874,75 |
| 35 000 | € 0,15490 | € 5 421,50 |
| Unit Price without VAT: | € 0,67000 |
|---|---|
| Unit Price with VAT: | € 0,81740 |

