
P6SMB15CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB15CA-AT/TR13TR-ND - Tape & Reel (TR) 13-P6SMB15CA-AT/TR13CT-ND - Cut Tape (CT) 13-P6SMB15CA-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB15CA-AT/TR13 |
Description | TVS DIODE 12.8VWM 21.2V DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 28.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 28.8A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12.8V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 14.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 21.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,36000 | € 0,36 |
| 10 | € 0,21900 | € 2,19 |
| 100 | € 0,13790 | € 13,79 |
| 500 | € 0,10254 | € 51,27 |
| 1 000 | € 0,09112 | € 91,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,07658 | € 229,74 |
| 6 000 | € 0,06925 | € 415,50 |
| 9 000 | € 0,06551 | € 589,59 |
| 15 000 | € 0,06130 | € 919,50 |
| 21 000 | € 0,05881 | € 1 235,01 |
| 30 000 | € 0,05639 | € 1 691,70 |
| Unit Price without VAT: | € 0,36000 |
|---|---|
| Unit Price with VAT: | € 0,43920 |

