
P6KE7.5CA/B | |
|---|---|
DigiKey Part Number | 13-P6KE7.5CA/BCT-ND - Cut Tape (CT) 13-P6KE7.5CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE7.5CA/B |
Description | TVS DIODE 6.4VWM 11.3V DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 11.3V Clamp 54A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 11.3V |
Mfr | Current - Peak Pulse (10/1000µs) 54A |
Series | Power - Peak Pulse 600W |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 6.4V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 7.13V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,23000 | € 2,30 |
| 100 | € 0,14500 | € 14,50 |
| 500 | € 0,10800 | € 54,00 |
| 1 000 | € 0,09606 | € 96,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,05985 | € 1 197,00 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,45140 |

