Direct

P6KE530A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-P6KE530A-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE530A-AT/TR13 |
Description | TVS DIODE 450VWM 725VC DO204AC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 725V Clamp 800mA Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 800mA |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 450V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 503.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 725V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE530A-AT/B | YAGEO | 0 | 13-P6KE530A-AT/BTB-ND | € 0,15050 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,15050 | € 3 010,00 |
| Unit Price without VAT: | € 0,15050 |
|---|---|
| Unit Price with VAT: | € 0,18361 |


