
P4SMA6.8A/TR13 | |
|---|---|
DigiKey Part Number | 13-P4SMA6.8A/TR13TR-ND - Tape & Reel (TR) 13-P4SMA6.8A/TR13CT-ND - Cut Tape (CT) 13-P4SMA6.8A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA6.8A/TR13 |
Description | TVS DIODE 5.8VWM 10.5V DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 39A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 10.5V |
Mfr | Current - Peak Pulse (10/1000µs) 39A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.8V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 6.45V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,18700 | € 1,87 |
| 100 | € 0,11700 | € 11,70 |
| 500 | € 0,08664 | € 43,32 |
| 1 000 | € 0,07680 | € 76,80 |
| 2 000 | € 0,06849 | € 136,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,05948 | € 297,40 |
| 10 000 | € 0,05391 | € 539,10 |
| 15 000 | € 0,05106 | € 765,90 |
| 25 000 | € 0,04787 | € 1 196,75 |
| 35 000 | € 0,04597 | € 1 608,95 |
| 50 000 | € 0,04413 | € 2 206,50 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |

