Direct

P4SMA180CA/TR7 | |
|---|---|
DigiKey Part Number | 13-P4SMA180CA/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA180CA/TR7 |
Description | TVS DIODE 154VWM 246VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 246V Clamp 1.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 246V |
Mfr | Current - Peak Pulse (10/1000µs) 1.7A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 154V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 171V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA180CA/TR13 | YAGEO | 0 | 13-P4SMA180CA/TR13TR-ND | € 0,04557 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,04991 | € 499,10 |
| Unit Price without VAT: | € 0,04991 |
|---|---|
| Unit Price with VAT: | € 0,06089 |


