
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Breakover | 160V | |
Voltage - Off State | 120V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 150 A | |
Current - Peak Pulse (10/1000µs) | 45 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 45pF | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | DO-214AC (SMA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,05835 | € 291,75 |
| 10 000 | € 0,05354 | € 535,40 |
| 15 000 | € 0,05107 | € 766,05 |
| 25 000 | € 0,04828 | € 1 207,00 |
| 35 000 | € 0,04662 | € 1 631,70 |
| 50 000 | € 0,04500 | € 2 250,00 |
| 125 000 | € 0,04452 | € 5 565,00 |
| Unit Price without VAT: | € 0,05835 |
|---|---|
| Unit Price with VAT: | € 0,07119 |

