Inrush Current Limiter 6 Ohms ±20% 5 A 0.512" (13.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTG05-006M

DigiKey Part Number
13-NTG05-006M-ND
Manufacturer
Manufacturer Product Number
NTG05-006M
Description
ICL 6 OHM 20% 5A 13MM
Customer Reference
Detailed Description
Inrush Current Limiter 6 Ohms ±20% 5 A 0.512" (13.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±20%
Manufacturer
YAGEO
Current - Steady State Max
5 A
Series
R @ Current
163 mOhms
Packaging
Box
Diameter
0.512" (13.00mm)
Part Status
Obsolete
Lead Spacing
0.295" (7.50mm)
R @ 25°C
6 Ohms
Approval Agency
TUV, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.