Inrush Current Limiter 1 Ohms ±20% 5 A 0.531" (13.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTE05-001MF

DigiKey Part Number
13-NTE05-001MF-ND
Manufacturer
Manufacturer Product Number
NTE05-001MF
Description
ICL 1 OHM 20% 5A 13.5MM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 1 Ohms ±20% 5 A 0.531" (13.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±20%
Manufacturer
YAGEO
Current - Steady State Max
5 A
Series
R @ Current
82 mOhms
Packaging
Box
Diameter
0.531" (13.50mm)
Part Status
Active
Lead Spacing
0.197" (5.00mm)
R @ 25°C
1 Ohms
Approval Agency
TUV, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5 000€ 0,15482€ 774,10
Unit Price without VAT:€ 0,15482
Unit Price with VAT:€ 0,18888