Parametric Equivalent

NSP500JB-0R15 | |
|---|---|
DigiKey Part Number | NSP500JB-0R15-ND |
Manufacturer | |
Manufacturer Product Number | NSP500JB-0R15 |
Description | RES 0.15 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Non-Inductive, Pulse Withstanding, Safety Cement |
Datasheet | Datasheet |
EDA/CAD Models | NSP500JB-0R15 Models |
Category | Composition |
Mfr | Features Flame Proof, Non-Inductive, Pulse Withstanding, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.374" x 0.354" Rectangular x 0.866" L (9.50mm x 9.00mm x 22.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQP500JB-0R15 | YAGEO | 815 | 13-SQP500JB-0R15-ND | € 0,41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | € 0,13932 | € 250,78 |
| Unit Price without VAT: | € 0,13932 |
|---|---|
| Unit Price with VAT: | € 0,16997 |


