
NSA05C320K5-151 | |
|---|---|
DigiKey Part Number | 13-NSA05C320K5-151-ND |
Manufacturer | |
Manufacturer Product Number | NSA05C320K5-151 |
Description | NSA05-V150 20K10% B(25/50) |
Customer Reference | |
Detailed Description | NTC Thermistor 20k Ring Lug |
Category | B Value Tolerance ±5% |
Manufacturer YAGEO | B25/50 4150K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Power - Max 450 mW |
Part Status Obsolete | Length - Lead Wire 5.91" (150.00mm) |
Resistance in Ohms @ 25°C 20k | Mounting Type Free Hanging |
Resistance Tolerance ±10% | Package / Case Ring Lug |

