Upgrade
Similar

NKN500JT-91-0R56 | |
|---|---|
DigiKey Part Number | 13-NKN500JT-91-0R56TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NKN500JT-91-0R56 |
Description | RES 0.56 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Non-Inductive, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | NKN500JT-91-0R56 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Non-Inductive, Safety |
Series | Operating Temperature -40°C ~ 200°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.335" Dia x 0.965" L (8.50mm x 24.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NKN7WSJR-91-0R56 | YAGEO | 0 | NKN7WSJR-73-0R56-ND | € 0,25240 | Upgrade |
| NKN5WSJR-73-0R56 | YAGEO | 0 | NKN5WSJR-73-0R56-ND | € 0,17994 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 0,15540 | € 38,85 |
| Unit Price without VAT: | € 0,15540 |
|---|---|
| Unit Price with VAT: | € 0,18959 |


