
NKN3WSJR-73-0R12 | |
|---|---|
DigiKey Part Number | NKN3WSJR-73-0R12-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NKN3WSJR-73-0R12 |
Description | RES 0.12 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Non-Inductive, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | NKN3WSJR-73-0R12 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Non-Inductive, Safety |
Series | Operating Temperature -40°C ~ 200°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.209" Dia x 0.610" L (5.30mm x 15.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,06033 | € 301,65 |
| Unit Price without VAT: | € 0,06033 |
|---|---|
| Unit Price with VAT: | € 0,07360 |

